PDP SEO Portlet

1-406541-6

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-406541-6
Secondary Manufacturer Part#: 1-406541-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-406541-6 is a 8P8C 1-port RJ45/CAT-5 shielded right angle invert Modular Jack with gold-plated phosphor bronze contacts and black high temperature thermoplastic housing. The through-hole PCB mounting modular jack has nickel-plated copper alloy shield and solder termination.

  • Tin over nickel solder tail contact plating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2205  Mult:441  
USD $: