PDP SEO Portlet

1-406525-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-406525-1
Secondary Manufacturer Part#: 1-406525-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-406525-1 is a 8P8C 1-port RJ45/CAT-5 right angle Modular Jack with gold-plated phosphor bronze contacts and high temperature thermoplastic housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Cat5
406525 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:2432  Mult:2432  
USD $:
0+
$0.00000