1-338086-3
模块连接器, Cat3, RJ25, 插座, 6 触点, 6 路, 1 端口
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
连接器, 模块化, 模块化与以太网连接器
Avnet Manufacturer Part #: 1-338086-3
Secondary Manufacturer Part#: 1-338086-3
- RoHS 10 Compliant
- Tariff Charges
The 1-338086-3 is a 6P6C 1-port Cat3 unshielded surface mount RJ45 Modular Jack with top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |