PDP SEO Portlet

1-338084-3

CON RJ22 4P S G SM

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-338084-3
Secondary Manufacturer Part#: 1-338084-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-338084-3 is a 4P4C 1-port Cat3 unshielded surface mount RJ45 Modular Jack with top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.

  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
0+
$0.00000