PDP SEO Portlet

1-2362764-2

Cable Assembly UTP 1.66m 26 to 25AWG 2POS Ethernet Connector to 2POS Ethernet Connector Receptacle

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2362764-2
Secondary Manufacturer Part#: 1-2362764-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.66 m
UTP
2POS Ethernet Connector to 2POS Ethernet Connector
Copper Alloy
Tin
Receptacle to Receptacle
Tin
2362764
Crimp-Crimp
26 to 25 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 269 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000