PDP SEO Portlet

1-2329360-6

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2329360-6
Secondary Manufacturer Part#: 1-2329360-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Diallyl Phthalate
Copper Alloy
Gold|Silver
Momentary Contact
Non-Illuminated
Gold over Silver
260 °C
125 V
50 V
1000000 Cycles
Panel Mount
-30 to 85 °C
2
SPST
17.5 x 16.99 mm
Industrial
OFF-(ON)
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.50.70.00
Schedule B: 8536.50.70.00
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: