1-2324271-5
Conn LGA Socket RCP 2092 POS Solder Ball ST SMD Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-2324271-5
Secondary Manufacturer Part#: 1-2324271-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| 2092 | ||
| -25 to 100 °C | ||
| 62 mm | ||
| 82 x 62 x 10.11 mm | ||
| 10.11 mm | ||
| 82 mm | ||
| Solder Ball | ||
| LGA Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |