1-2315714-2
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2315714-2
Secondary Manufacturer Part#: 1-2315714-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 48 V | ||
| 48 V | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| No | ||
| Crimp | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 7320205060 |
| Schedule B: | 7320205000 |