1-215083-4
Conn IDC Plug 14 POS 1.27mm IDT ST Cable Mount T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-215083-4
Secondary Manufacturer Part#: 1-215083-4
- RoHS 10 Compliant
- Tariff Charges
- Low profile
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| IDT | ||
| 14 | ||
| 2 | ||
| 2.54 mm | ||
| 215083 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |