PDP SEO Portlet

1-215083-0

Conn IDC Plug 10 POS 2.54mm IDT RA Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-215083-0
Secondary Manufacturer Part#: 1-215083-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Red housing
  • UL94V-0 Flammability rating
  • 100VDC Operating voltage
  • 1000MO Insulation resistance
  • 1.5A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Tin
IDT
Plug
Cable Mount
10
2
2.54 mm
215083
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 243 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000