PDP SEO Portlet

1-1971876-3

Conn Housing PL 9 POS 6mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971876-3
Secondary Manufacturer Part#: 1-1971876-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Power Triple Lock connector has been developed for improved power and signal applications. The connector has many added customer benefits for performance assurance.

Audible lock' latch provides positive feedback when Cap & Plug are mated. while the ribs surrounding the latch prevent wires from becoming snagged un-derneath the latch.


Optional Connector Position Assurance (CPA) ensures that, once engaged.
Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact bad'out.

The Power Triple Lock connector is available in three levels of housing materials with keying/color code to prevent mismating on the assembly line:
Standard 105°C - Natural, Purple, Blue, Yellow
High temperature up to 150°C - Light Gray
Glow wire - Dark Gray, Brown, Green, Orange With a centerline space of 6.0mm, the reduced size of the Power Triple lock connector offers high performance with a functional design_ The Power Triple Lock connector has an extensive family line, ranging from free hanging and panel mount receptacles, and board mount headers to meet your everyday design needs.

"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
23 mm
21.7 x 23 x 32.6
32.6 mm
21.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8536904000
In Stock :  900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$0.29700
2600+
$0.28809
3900+
$0.27918
6500+
$0.27027
13000+
$0.26136