PDP SEO Portlet

1-1971775-3

Conn Housing RCP 6 POS 6mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971775-3
Secondary Manufacturer Part#: 1-1971775-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
30.65 mm
21.7 x 30.65 x 23.05
23.05 mm
21.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8536904000
In Stock :  7200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1440  Mult:480  
USD $: