PDP SEO Portlet

1-1971773-4

Conn Housing PL 4 POS 6mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971773-4
Secondary Manufacturer Part#: 1-1971773-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
25 mm
27.7 x 25 x 16.3
16.3 mm
27.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $: