PDP SEO Portlet

1-1971773-2

Conn Housing PL 2 POS 6mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971773-2
Secondary Manufacturer Part#: 1-1971773-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
25 mm
15.7 x 25 x 16.3
16.3 mm
15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  105000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3500  
USD $:
21000+
$0.19640
42000+
$0.19475
63000+
$0.19310
105000+
$0.18650
210000+
$0.18090