1-1971772-4
Conn Housing RCP 4 POS 6mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1971772-4
Secondary Manufacturer Part#: 1-1971772-4
- RoHS 10 Compliant
- Tariff Charges
The new Power Triple Lock connector has been developed for improved power and signal applications. the connector has many added customer benefits for performance assurance.
With a centerline space of 6.0mm, the reduced size of the Power Triple lock connector offers high performance with a functional design.
- 1x5 Cap Connector
- Panel Mount
- Audible 'lock' catch provides positive feedback when Cap & Plug are mated, while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch
- Optional Connector-position Assurance (CPA) ensures that, once engaged, the Power Triple Lock connector cannot be mistakenly disengaged
- Optional Terminal-position Assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact backout
- Color: Natural
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 6.0000 mm | ||
| 32.65 mm | ||
| 27.7 x 32.65 x 14.95 | ||
| 14.95 mm | ||
| 27.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |