PDP SEO Portlet

1-1903130-2

Conn Housing M 4 POS 2.5mm ST Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903130-2
Secondary Manufacturer Part#: 1-1903130-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-55 to 105 °C
2.5000 mm
11.3 mm
7.6 x 11.3 x 21 mm
21 mm
7.6 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:14400  Mult:7200  
USD $:
0+
$0.00000