1-1825027-7
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1-1825027-7
Secondary Manufacturer Part#: 1-1825027-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Nylon 66 | ||
| Copper Alloy | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 265 | ||
| 50 mA | ||
| 24 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| 160 g/m | ||
| -35 to 85 °C | ||
| 2 | ||
| SPST | ||
| 7.11 x 10.86 x 7.01 mm mm | ||
| FSM | ||
| OFF-(ON) | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |