PDP SEO Portlet

1-1825006-5

Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825006-5
Secondary Manufacturer Part#: 1-1825006-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • End stackable
  • Auto insertable
  • Piano actuator (GD)
  • Classic profile
  • Recessed rocker actuator (GDR)
  • Gold contacts

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
260
Surface Mount
-40 to 100 °C
SPST
20.18 x 9.3 x 2.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000