PDP SEO Portlet

1-179555-6

Conn Housing PL 12 POS 5.08mm Crimp ST Cable Mount Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-179555-6
Secondary Manufacturer Part#: 1-179555-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-55 to 105 °C
5.0800 mm
33.6 mm
57.91 x 33.6 x 20.32 mm
20.32 mm
57.91 mm
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
0+
$0.00000