PDP SEO Portlet

1-178288-3

Conn Housing RCP 3 POS 3.81mm Crimp ST Cable Mount Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-178288-3
Secondary Manufacturer Part#: 1-178288-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-178288-3 is a 3-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with DYNAMIC series plug housing and header.

  • UL94V-0 Flammability rating
  • 250VAC (250VDC) Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
22.8 mm
26.76 x 22.8 x 7.15 mm
7.15 mm
26.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000