1-1776249-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| 9.5200 mm | ||
| 16 mm | ||
| 20.59 x 16 x 19.05 | ||
| 19.05 mm | ||
| 20.59 mm | ||
| Solder | ||
| 22 to 12, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |