PDP SEO Portlet

1-175196-5

Contact, Dynamic D-3000, Socket, Crimp, 16 AWG, Tin Plated Contacts, Dynamic Series Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-175196-5
Secondary Manufacturer Part#: 1-175196-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-175196-5 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 20 to 16AWG wire size. The open barrel crimp contact is suitable for D-3 series dynamic connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
Cable Mount
-55 to 105 °C
17.8 x 4.2 x 4 mm
D-3
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000