1-1747981-1
Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 1-1747981-1
Secondary Manufacturer Part#: 1-1747981-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Palladium Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -25 to 70 °C | ||
| 0.5 mm | ||
| 11.55 mm | ||
| 15 x 11.55 x 14.25 mm | ||
| 14.25 mm | ||
| 15 mm | ||
| 1747981 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |