PDP SEO Portlet

1-172169-9

Conn Housing PL 9 POS 4.2mm Crimp ST Cable Mount Individual

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-172169-9
Secondary Manufacturer Part#: 1-172169-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
Cable Mount
4.2000 mm
23.7 mm
14 x 23.7 x 16 mm
16 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000