1-1719103-1
Contact SKT Solder ST Through Hole Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-1719103-1
Secondary Manufacturer Part#: 1-1719103-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Tin-Silver | ||
| Signal | ||
| Receptacle | ||
| Tin-Silver | ||
| Through Hole | ||
| -40 to 130 °C | ||
| 4.4 x 3.4 x 11.9 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |