PDP SEO Portlet

1-1658526-6

Conn IDC Receptacle 26 POS 2.54mm IDT ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1-1658526-6
Secondary Manufacturer Part#: 1-1658526-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1658526-6 is a 26-way 2-row Female Ribbon Cable Socket Connector with strain relief and gold-plated beryllium copper contacts. This 609 series wire-to-board connector comes with blue glass-filled thermoplastic housing and accepts 30 to 28AWG PVC insulated ribbon cable.

  • Military and centre polarization
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10?O at 500VDC Insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Beryllium Copper
Gold
IDT
Receptacle
Cable Mount
26
2
2.54 mm
1658526
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  420
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $:
420+
$4.06612
840+
$3.85204