PDP SEO Portlet

1-1625892-1

Res Flame Proof Metal Oxide 10 Ohm 5% 3W ±200ppm/°C Conformal Ammo Pack

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1-1625892-1
Secondary Manufacturer Part#: 1-1625892-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 W
ROX
10
5
Axial Leaded
Metal Oxide
Flame Proof
±200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.90
Schedule B: 8533.21.00.90
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000