PDP SEO Portlet

1-1462038-1

Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 继电器, 其他继电器
Avnet Manufacturer Part #: 1-1462038-1
Secondary Manufacturer Part#: 1-1462038-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
265
Through Hole
-40 to 85 °C
10 x 5.7 x 5.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 247 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000