PDP SEO Portlet

1-1415898-9

Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1415898-9
Secondary Manufacturer Part#: 1-1415898-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTS3L012 is a Power PCB Relay, inrush power with DC coil. This RT1-series relay has 1-form-A (1NO) AgSnO2 contact with 16mm high. Standard monostable coil version without test lab. Typical applications such as lighting systems, movement sensors, filament and incandescent lamp loads, motors.

  • PCB terminal type
  • Reinforced insulation
  • Class F coil insulation
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
265
Through Hole
-40 to 85 °C
29 x 12.7 x 16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 289 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000