PDP SEO Portlet

1-1393763-7

Electromechanical Relay SPST-NO 0.5A 24VDC 2KOhm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 继电器, 其他继电器
Avnet Manufacturer Part #: 1-1393763-7
Secondary Manufacturer Part#: 1-1393763-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ruthenium
265
Through Hole
-40 to 85 °C
19.3 x 5.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:350  Mult:25  
USD $:
0+
$0.00000