PDP SEO Portlet

1-1393194-3

Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393194-3
Secondary Manufacturer Part#: 1-1393194-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3 to 10A rating
  • Small size
  • Creepage spacings of 6.5mm between coil and contacts
  • 4,000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system

Technical Attributes

Find Similar Parts

Description Value
265

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000