1-1337446-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder Cup ST Panel Mount Silver Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 1-1337446-0
Secondary Manufacturer Part#: 1-1337446-0
- RoHS 10 Compliant
- Tariff Charges
The 1-1337446-0 is a straight panel-mount Flanged BNC Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body and solder termination.
- 50O/75O Impedance
- 500V Voltage rating
- 5000MO Insulation resistance
- -40 to +85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Cup | ||
| Straight | ||
| Panel Mount | ||
| Brass | ||
| Silver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536904000 |