PDP SEO Portlet

1-1123309-2

Rectangular Connector, Dynamic D5200D, 4 Contacts, Plug, 10.16 mm, Through Hole, 2 Row

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1123309-2
Secondary Manufacturer Part#: 1-1123309-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1123309-2 from AMP - TE CONNECTIVITY is a 4 Way PCB plug housing connector.

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Gold
Plug
Gold
265
Through Hole
-55 to 105 °C
10.1600 mm
42.16 mm
29.36 x 42.16 x 24.06 mm
24.06 mm
29.36 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
0+
$0.00000