1-104481-0
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-104481-0
Secondary Manufacturer Part#: 1-104481-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.03 to 0.08 mm² | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Gold | ||
| Power|Signal | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 12 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 0.38 um | ||
| 11.68 x 2.66 x 2.28 mm mm | ||
| AMPMODU | ||
| No | ||
| Crimp | ||
| 32 to 28, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |