PDP SEO Portlet

1-104480-3

Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Housing Header Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104480-3
Secondary Manufacturer Part#: 1-104480-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-104480-3 is a socket Crimp Snap-in Contact made of copper alloy with gold plated finish. The standard pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for AMPMODU short point and housing header connectors.

  • 3A Contact current rating
  • 12mΩ Termination resistance
  • 300VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.4 mm²
Wire to Board Housing
Copper Alloy
Gold Over Nickel
Signal
Socket
Tin Over Nickel
12 mOhm
3 A
Cable Mount
-65 to 105 to 105 °C
0.76 um
11.68 x 2.66 x 1.52 mm
104480
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
0+
$0.00000