053298-E
Contact Socket Solder RA Through Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 053298-E
Secondary Manufacturer Part#: 053298-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| DIN 41612 Connector | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Socket | ||
| Tin | ||
| 260 °C | ||
| 20 mOhm | ||
| 40 A | ||
| Through Hole | ||
| -55 to 125 °C | ||
| STVSKO | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |