PDP SEO Portlet

043336-E

Coding Key for ERmet 2mm Pitch Receptacle Hard Metric Connectors Reseda Green

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 043336-E
Secondary Manufacturer Part#: 043336-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PC (Polycarbonate)
Reseda Green
ERmet 2mm Pitch Receptacle Hard Metric Connectors
-55 to 125 °C
Coding Key

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: