PDP SEO Portlet

ZWS30B-5

AC/DC Power Supply Single-OUT 5V 6A 30W 11-Pin

Manufacturer:TDK
Avnet Manufacturer Part #: ZWS30B-5
Secondary Manufacturer Part#: ZWS30B-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZWS-30B-5 is a 1-output 30W PCB mount AC/DC Power Supply with off-load power draws of 0.5W, suitable for the ErP Directive and improved efficiency ratings. The conservatively rated products have 10 year electrolytic capacitor lifetimes, ideal for professional and industrial equipment requiring long-term reliable operation.

  • Superior reliability
  • Improved system power optimization
  • 30% Smaller than previous generation
  • Next generation open frame power supply

Technical Attributes

Find Similar Parts

Description Value
85V AC to 265V AC
1
-10 to 50 °C
6 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$0.00000