MPZ2012S331AT000
Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.5 A, MPZ Series, 0.05 ohm, ± 25%
Click image to enlarge
Manufacturer:TDK
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ2012S331AT000
Secondary Manufacturer Part#: MPZ2012S331AT000
- RoHS 10 Compliant
- Tariff Charges
The TDK MPZ 2012 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).
- EIA 2012 standard chip size
- Impedance values at 100MHz is 330 ohm
- Operating temperature range of -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 A | ||
| 50 mOhm | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 330 Ohm | ||
| ± 25% | ||
| 125 °C | ||
| -55 °C | ||
| 0.85 mm | ||
| 2 mm | ||
| MPZ Series | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |