PDP SEO Portlet

MPZ2012S102ATD25

Ferrite Bead, 0805 [2012 Metric], 1 kohm, 1.5 A, MPZ Series, 0.15 ohm, ± 25%

Manufacturer:TDK
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: MPZ2012S102ATD25
Secondary Manufacturer Part#: MPZ2012S102ATD25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 A
150 mOhm
0805 [2012 Metric]
Surface Mount
1 kOhm
± 25%
125 °C
-55 °C
0.85 mm
2 mm
MPZ-A Series
1.25 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000