PDP SEO Portlet

MLZ2012M100WT000

Multilayer Inductor, 10 µH, 0.47 ohm, 50 MHz, 350 mA, 0805 [2012 Metric], MLZ Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLZ2012M100WT000
Secondary Manufacturer Part#: MLZ2012M100WT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLZ2012M100WT is a SMD multilayer Inductor for decoupling power circuits. The inductor choke has increased its DC superimposition characteristics by up to 250%.

  • Compatible with Wide Frequency Band Noise, From Low to High Frequency
  • IDC-UP Characteristic Type
  • Magnetic Shielded
  • Ferrite Core
  • Achieved the Industry's Best DC Superimposition Characteristics

Technical Attributes

Find Similar Parts

Description Value
Ferrite
350 mA
0.47 Ohm
10 uH
±20%
0805 [2012 Metric]
Shielded
1.25 mm
2 mm
MLZ Series
1.25 mm
50 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000