HVC5221D-GE-B3-FFFFT----183
Power Film Capacitor, 0.018 uF, 600 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: HVC5221D-GE-B3-FFFFT----183
Secondary Manufacturer Part#: HVC5221D-GE-B3-FFFFT----183
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.018 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 3500 V/us | ||
| 0.035 Ohm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| 63 A | ||
| 11 mm | ||
| 18 mm | ||
| R76H Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 2.69 A | ||
| 600 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | null |