FS1606A-0600-AL
Non Isolated POL DC/DC Converter, ITE & Industrial, LGA-17, Micro Module, 1 Output, 3.6 W, 600 mV
Manufacturer:TDK
Product Category:
DC/DC 轉換器, DC/DC 非隔離板式安裝轉換器 - 固定輸出
Avnet Manufacturer Part #: FS1606A-0600-AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Device | ||
| Fixed | ||
| LGA-17, Micro Module | ||
| 16 MV | ||
| 2.5 MV | ||
| null | ||
| 6 A | ||
| 3.6 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |