PDP SEO Portlet

CLF6045NIT-101M-D

Power Inductor (SMD), 100 uH, ± 20%, 860 mA, Shielded, 850 mA, 6.3mm x 6mm x 4.5mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CLF6045NIT-101M-D
Secondary Manufacturer Part#: CLF6045NIT-101M-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CLF6045NIT-101M-D is a CLF-NI-D series magnetic shield type, wound ferrite inductor for power circuits. It is ideal for automotive-related equipment (ECM, airbags, headlights, electronic power steering, meters, ABS, other).

  • Compliant with AEC-Q200
  • 320Milliohms maximum DC resistance
  • 100uH inductance, ±20% inductance tolerance
  • 4.5mm product height
  • 6.3mm product length
  • 6mm product width
  • 860mA RMS current (Irms)
  • 850

Technical Attributes

Find Similar Parts

Description Value
320 mOhm
100 uH
± 20%
Shielded
4.5 mm
6.3 mm
CLF6045NI-D Series
6 mm
860 mA
800 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: