PDP SEO Portlet

CGA3E2X7R1H104KT0Y0S

Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125°C T/R

Manufacturer:TDK
Avnet Manufacturer Part #: CGA3E2X7R1H104KT0Y0S
Secondary Manufacturer Part#: CGA3E2X7R1H104KT0Y0S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
Wraparound
125 °C
-55 °C
CGA
1.6 x 0.8 x 0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000