C2012X5R1V156M125AC
SMD Multilayer Ceramic Capacitor, 15 uF, 35 V, 0805 [2012 Metric], ± 20%, X5R, C Series, 2 mm
- RoHS 10 Compliant
- Tariff Charges
C2012X5R1V156M125AC is a general type C series multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Applications include general electronic equipment, mobile devices, servers, PCs, tablets, and power supply circuits.
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 2.00mm ±0.20mm length
- 1.25mm ±0.20mm width
- 1.25mm ±0.20mm thickness
- 0.20mm minimum terminal width, 0.50mm minimum terminal spacing
- 15µF ±20% capacitance, 35V DC rated voltage
- 10% dissipation factor (max), 33Mohm insulation resistance (min)
- Operating temperature range from -55 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |