PDP SEO Portlet

C1005X7R1E104K050BB

多层陶瓷电容器, 表面贴装, 0402 [1005 公制], 0.1 µF, 25 V, ± 10%, X7R, C Series

Manufacturer:TDK
Avnet Manufacturer Part #: C1005X7R1E104K050BB
Secondary Manufacturer Part#: C1005X7R1E104K050BB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C1005X7R1E104K050BB is a SMD Multilayer Ceramic Chip Capacitor with X7R dielectric and 0402 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.

  • Low self-heating and high ripple resistance due to low ESR
  • 0.50mm Thickness

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: