B88069X8910B502
Gas Discharge Tube (GDT), T83-A230X, 230 V, Radial Leaded, 15 kA, 650 V
The T8 series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for base stations, line protection and station protection.
- Standard size
- Very fast response time
- Very high current rating
- Stable performance over life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 V | ||
| Radial Leaded | ||
| Through Hole | ||
| 15 kA | ||
| 650 V | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 8 mm | ||
| 10.5 mm | ||
| 13.4 mm | ||
| T83-A230X Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |