B88069X8300B502
Gas Discharge Tube (GDT), T83-A90X, 90 V, Radial Leaded, 15 kA, 550 V
Click image to enlarge
Manufacturer:TDK
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: B88069X8300B502
Secondary Manufacturer Part#: B88069X8300B502
- RoHS 10 Compliant
- Tariff Charges
The B88069X8300B502 is a 3-electrode Radial Gas Discharge Tube with high current rating. This T83-A90X tube has high insulation resistance and provides stable performance over life. It is ideal for use in telecommunications, line protection and base station protection.
- Fast response time
- Small sizes
- 1.5pF Capacitance (at 1MHz)
- 10G? Insulation resistance (at 50Vdc)
- -40 to 90°C Operation and storage temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 V | ||
| Radial Leaded | ||
| Through Hole | ||
| 15 kA | ||
| 550 V | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 8 mm | ||
| 10.5 mm | ||
| 13.4 mm | ||
| T83-A90X Series | ||
| 90 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |