B88069X1630T602
气体放电管 (GDT), Low Capacitance, A80系列, 90 V, 2终端SMD, 20 kA, 600 V
The A80 series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance.
- Standard size
- Fast response time
- Stable performance over life
- Very high current rating
- Excellent SMD handling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 V | ||
| SMD | ||
| Surface Mount | ||
| 25 kA | ||
| 600 V | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 9.3 mm | ||
| 8.3 mm | ||
| 6.05 mm | ||
| A80-C90XSMD Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |